Cart

CIL10J1R0KNC

SAMSUNG EM CIL10J1R0KNC

image shown is a representation only

SAMSUNG EM

CIL10J 1µH 25mA 10% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC1,0U0603
Rutronik No.: IND11051
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.042 $
168.00 $

Prices

4,000 0.042 $
12,000 0.0412 $
36,000 0.0405 $
52,000 0.0397 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
25 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
0.6 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
260 MHz
Quality
10
Series
CIL10J
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?