Cart

CIH10T68NJNC

SAMSUNG EM CIH10T68NJNC

image shown is a representation only

SAMSUNG EM

CIH10T 68nH 350mA 5% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,068U0603
Rutronik No.: IND11043
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.005 $
100.00 $

Prices

20,000 0.005 $
36,000 0.0049 $

Parameter

Mounting
SMD
Inductance
0.068 µH
Current rated
350 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
0.85 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
700 MHz
Quality
12
Series
CIH10T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?