Cart

CIH10T47NJNC

SAMSUNG EM CIH10T47NJNC

image shown is a representation only

SAMSUNG EM

CIH10T 47nH 300mA 5% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,047U0603
Rutronik No.: IND11042
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0304 $
121.60 $

Prices

4,000 0.0304 $
12,000 0.0299 $
36,000 0.0293 $
52,000 0.0288 $

Parameter

Mounting
SMD
Inductance
0.047 µH
Current rated
300 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
0.77 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
900 MHz
Quality
12
Series
CIH10T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?