Cart

CIH10T3N9SNC

SAMSUNG EM CIH10T3N9SNC

image shown is a representation only

SAMSUNG EM

CIH10T 3,9nH 800mA +-0,3nH MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,0039U0603
Rutronik No.: IND11152
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.0218 $
87.20 $

Prices

4,000 0.0218 $
8,000 0.0196 $
12,000 0.0194 $
16,000 0.0189 $

Parameter

Inductance
0.0039 µH
Mounting
SMD
Design size
0603 Inch
Current rated
800 mA
Tolerance
0,3nH %
Technology
MULTILAYER
R(DC)max.
0.14 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
10
Series
CIH10T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?