Cart

CIH10T12NJNC

SAMSUNG EM CIH10T12NJNC

image shown is a representation only

SAMSUNG EM

CIH10T 12nH 600mA 5% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,012U0603
Rutronik No.: IND11155
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.0225 $
90.00 $

Prices

4,000 0.0225 $
8,000 0.0202 $
12,000 0.0201 $
16,000 0.0195 $

Parameter

Inductance
0.012 µH
Mounting
SMD
Design size
0603 Inch
Current rated
600 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.28 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
2600 MHz
Quality
12
Series
CIH10T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?