CIH05T47NJNC

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,047U0402
Rutronik No.: IND11029
Unit Pack: 10000
MOQ: 200000
Packaging: REEL
Parameter
- Inductance
- 0.047 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 200 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 1.3 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1 mm
- Width
- 0.5 mm
- Height
- 0.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1000 MHz
- Quality
- 8
- Series
- CIH05T
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 27 weeks