Cart

CIH05T39NJNC

SAMSUNG EM CIH05T39NJNC

image shown is a representation only

SAMSUNG EM

CIH05T OBSOLETE LTB: 31Jul2020
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,039U0402
Rutronik No.: IND11147
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/31/2020
0.0065 $
65.00 $

Prices

10,000 0.0065 $
20,000 0.0058 $

Parameter

Inductance
0.039 µH
Mounting
SMD
Design size
0402 Inch
Current rated
200 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
1 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1200 MHz
Quality
8
Series
CIH05T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?