- Home
- Inductors
- Samsung Electro-Mechanics Inductors
image shown is a representation only

CIH05T OBSOLETE LTB: 31Jul2020
Supplier:
Samsung Electro-Mechanics
Matchcode:
INDC0,027U0402
Rutronik No.:
IND11146
Unit Pack: 10000
MOQ: 200000
Packaging: REEL
- Inductance
-
0.027 µH
- Mounting
-
SMD
- Design size
-
0402 Inch
- Current rated
-
250 mA
- Tolerance
-
5 %
- Technology
-
MULTILAYER
- R(DC)max.
-
0.9 Ohm
- Design
-
CERAMIC
- Enclosure type
-
UNSHIELDED
- Length
-
1 mm
- Width
-
0.5 mm
- Height
-
0.5 mm
- T(A)min
-
-55 °C
- T(A)max
-
125 °C
- SFR
-
1600 MHz
- Quality
-
8
- Series
-
CIH05T
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LQG15HN 27nH 300mA 5% MLT
Packaging:
REEL
Topseller
BSCH00100505 27nH 300mA 5%...
Packaging:
REEL
MLG1005S 27nH 300mA ±5% MLT
Packaging:
REEL
LQG15HH 27nH 350mA 2% MLT
Packaging:
REEL
LQG15HS 0,027uH 350mA 3% MLT
Packaging:
REEL
LQW15A 0,027µH 280mA 5% WWT
Packaging:
REEL
Best Choice
5508 27nH 600mA 5% WWT
Packaging:
REEL
LQW15A 0,027µH 280mA 2% WWT
Packaging:
REEL
Topseller
LQW18AN 27nH 440mA 5% WWT
Packaging:
REEL
LQW15A 27nH 280mA 2% WWT
Packaging:
REEL
Previous
Next