Cart

CIH05T18NJNC

SAMSUNG EM CIH05T18NJNC

image shown is a representation only

SAMSUNG EM

CIH05T 18nH 250mA 5% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,018U0402
Rutronik No.: IND11145
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0067 $
67.00 $

Prices

10,000 0.0067 $
40,000 0.0066 $
120,000 0.0065 $
180,000 0.0064 $

Parameter

Mounting
SMD
Inductance
0.018 µH
Current rated
250 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)max.
0.65 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
2100 MHz
Quality
8
Series
CIH05T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?