Cart

CIG32W1R0MNE

SAMSUNG EM CIG32W1R0MNE

image shown is a representation only

SAMSUNG EM

CIG32W 1uH 2000mA 20% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC1,0U1210
Rutronik No.: IND11352
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
In Stock
0.2359 $
589.75 $

Prices

2,500 0.2359 $
7,500 0.2316 $
12,500 0.2273 $
17,500 0.223 $

Parameter

Inductance
1 µH
Mounting
SMD
Design size
1210 Inch
Current rated
2000 mA
Tolerance
20 %
Technology
MULTILAYER
R(DC)max.
0.06 Ohm
Enclosure type
SHIELDED
Length
3.2 mm
Width
2.5 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CIG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?