Cart

CIG22L3R3MNE

SAMSUNG EM CIG22L3R3MNE

image shown is a representation only

SAMSUNG EM

CIG22L 3,3uH 1200mA 20% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC3,3U1008
Rutronik No.: IND11069
Unit Pack: 3000
MOQ: 30000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.029 $
870.00 $

Prices

30,000 0.029 $
42,000 0.028 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
1200 mA
Tolerance
20 %
Technology
MULTILAYER
Design size
1008 Inch
R(DC)max.
0.1 Ohm
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
CIG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?