Cart

CIG22H1R0MNE

SAMSUNG EM CIG22H1R0MNE

image shown is a representation only

SAMSUNG EM

CIG22H OBSOLETE LTB: 31Jul2020
Supplier: Samsung Electro-Mechanics
Matchcode: INDC1,0U1008
Rutronik No.: IND10994
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/31/2020
0.1258 $
314.50 $

Prices

2,500 0.1258 $
5,000 0.1132 $
7,500 0.1122 $
10,000 0.1111 $
15,000 0.109 $

Parameter

Inductance
1 µH
Mounting
SMD
Design size
1008 Inch
Current rated
2000 mA
Tolerance
20 %
Technology
MULTILAYER
R(DC)max.
0.083 Ohm
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
CIG
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
South Korea
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?