Cart

CIG22B2R2MNE

SAMSUNG EM CIG22B2R2MNE

image shown is a representation only

SAMSUNG EM

CIG22B 2,2uH 1,1A 20% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC2,2U1008
Rutronik No.: IND11243
Unit Pack: 3000
MOQ: 150000
Packaging: REEL
On request
0.0564 $
8,460.00 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Design size
0805 Inch
Current rated
1100 mA
Tolerance
20 %
Technology
MULTILAYER
R(DC)max.
0.18 Ohm
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
CIG
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?