Cart

CIG21W4R7MNE

SAMSUNG EM CIG21W4R7MNE

image shown is a representation only

SAMSUNG EM

CIG21W 4,7uH 650mA 20% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC4,7U0805
Rutronik No.: IND11064
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0523 $
156.90 $

Prices

3,000 0.0523 $
21,000 0.0513 $
42,000 0.0504 $
60,000 0.0494 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
0805 Inch
Current rated
650 mA
Tolerance
20 %
Technology
MULTILAYER
R(DC)max.
0.3 Ohm
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
CIG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?