- Home
- Inductors
- Samsung Electro-Mechanics Inductors

CIG21L OBSOLETE LTB: 31Jul2020
Supplier:
Samsung Electro-Mechanics
Matchcode:
INDC1,2U0805
Rutronik No.:
IND16944
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
- Inductance
-
1.2 µH
- Mounting
-
SMD
- Design size
-
0805 Inch
- Current rated
-
1100 mA
- Tolerance
-
20 %
- Technology
-
MULTILAYER
- R(DC)max.
-
4.6 Ohm
- Enclosure type
-
SHIELDED
- Length
-
2 mm
- Width
-
1.25 mm
- Height
-
1 mm
- T(A)min
-
-40 °C
- T(A)max
-
125 °C
- Series
-
CIG
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
ILSB0603 1,2µH 25mA 10% MLT
Packaging:
REEL
5508 1,2uH 220mA 10% WWT
package:
5508
Packaging:
REEL
CDRH127NP 1,2uH 9800mA...
package:
CDRH127
Packaging:
REEL
LVS505040 1,2uH 4,05A 30% WWT
Packaging:
REEL
BWCS00292821 1,2uH 310mA 2%...
Packaging:
REEL
0530CDMCC 1,2uH 8,7A 20%
Packaging:
REEL
CDRH8D43HPNP 1,2uH 6,2A 35%...
Packaging:
REEL
5503 1,2uH 220mA 5% WWT
Packaging:
REEL
5501 1,2uH 170mA 10% WWT
Packaging:
REEL
5503 1,2uH 220mA 10% WWT
Packaging:
REEL
Previous
Next