Cart

CIG21C4R7MNE

SAMSUNG EM CIG21C4R7MNE

image shown is a representation only

SAMSUNG EM

CIG21C 4,7uH 580mA 20% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC4,7U0805
Rutronik No.: IND11065
Unit Pack: 3000
MOQ: 30000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0214 $
642.00 $

Prices

30,000 0.0214 $
42,000 0.021 $
60,000 0.0206 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
580 mA
Tolerance
20 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)max.
0.43 Ohm
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
CIG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?