CIC41P800NE

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: FEC80R1806
Rutronik No.: FE2439
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
Parameter
- Mounting
- SMD
- Design size
- 1806
- Impedance Z
- 80 Ohm
- Testfrequency
- 100 MHz
- DCR
- 0.01 Ohm
- Length
- 4.5 mm
- Width
- 1.6 mm
- Height
- 1.6 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- C
- Supplier Lead time
- 27 weeks