Cart

CIC41P750NE

SAMSUNG EM CIC41P750NE

image shown is a representation only

SAMSUNG EM

CIC41P 75R 25%
Supplier: Samsung Electro-Mechanics
Matchcode: FEC75R1806
Rutronik No.: FE3135
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
In Stock
0.1194 $
238.80 $

Prices

2,000 0.1194 $
10,000 0.1172 $
50,000 0.115 $
120,000 0.1128 $

Parameter

Mounting
SMD
Design size
1806
Impedance Z
75 Ohm
Testfrequency
100 MHz
Length
4.5 mm
Width
1.6 mm
Height
1.6 mm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?