Cart

CIC31J500NE

SAMSUNG EM CIC31J500NE

image shown is a representation only

SAMSUNG EM

CIC31 50R 4000mA 25% Rdc=0,02R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC50R1206
Rutronik No.: FE3459
Unit Pack: 3000
MOQ: 30000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.014 $
420.00 $

Prices

30,000 0.014 $
42,000 0.0137 $
84,000 0.0135 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
50 Ohm
Testfrequency
100 MHz
Current I
4000 mA
DCR
0.02 Ohm
Length
3.2 mm
Width
1.6 mm
Height
1.1 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?