Cart

CIC21P331AC

SAMSUNG EM CIC21P331AC

image shown is a representation only

SAMSUNG EM

CIC21 330R 2000mA 25% Rdc=0,05R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC330R0805
Rutronik No.: FE3237
Unit Pack: 10000
MOQ: 200000
Packaging: REEL
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
0805
Impedance Z
330 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.05 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?