Cart

CIC21P221NE

SAMSUNG EM CIC21P221NE

image shown is a representation only

SAMSUNG EM

CIC21 220R 3200mA 25% Rdc=0,035
Supplier: Samsung Electro-Mechanics
Matchcode: FEC220R0805
Rutronik No.: FE3236
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.025 $
100.00 $

Prices

4,000 0.025 $
40,000 0.0246 $
100,000 0.0241 $
252,000 0.0237 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
220 Ohm
Testfrequency
100 MHz
Current I
3200 mA
DCR
0.035 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?