Cart

CIC21J121NE

SAMSUNG EM CIC21J121NE

image shown is a representation only

SAMSUNG EM

CIC21 120R 2500mA 25% Rdc=0,05R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC120R0805
Rutronik No.: FE2056
Unit Pack: 4000
MOQ: 200000
Packaging: REEL
On request
0.0259 $
5,180.00 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
2500 mA
DCR
0.05 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?