Cart

CIC10P300NC

SAMSUNG EM CIC10P300NC

image shown is a representation only

SAMSUNG EM

CIC10 30R 3000mA 25% Rdc=0,025R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC30R0603
Rutronik No.: FE3417
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.008 $
32.00 $

Prices

4,000 0.008 $
40,000 0.0078 $
100,000 0.0077 $
252,000 0.0075 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
30 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.025 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?