Cart

CIC10P221NC

SAMSUNG EM CIC10P221NC

image shown is a representation only

SAMSUNG EM

CIC10 OBSOLETE LTB: 31Jul2020
Supplier: Samsung Electro-Mechanics
Matchcode: FEC220R0603
Rutronik No.: FE3228
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.0087 $
34.80 $

Prices

4,000 0.0087 $
8,000 0.0078 $
16,000 0.0076 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
220 Ohm
Testfrequency
100 MHz
Current I
1000 mA
DCR
0.09 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?