- Home
- Batteries
- Saft Batteries
image shown is a representation only

LITH 3.0V 12600MAH 2PIN leadfree
Supplier:
Saft
Matchcode:
LITH3.0V12600CYLINDER
Rutronik No.:
BAT6205
Unit Pack: 90
MOQ: 90
Packaging: BULK
- Technology
-
LITH
- Voltage
-
3 V
- Min.Capacity
-
12600 mA
- Size
-
D
- ContactTerminal
-
2Pin
- Form
-
CYLINDER
- Approvals
-
UN 38.3
- Temperature
-
-40 TO 72 °C
- Number of cells
-
1
- Weight
-
120 g
- LITHWEIGHT
-
3.6 g
- Automotive
-
NO
- Leadfree Defin.
-
0
- Packaging
-
BULK
- Customs Tariff No.
- 85065010900
- Country
- France
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LITH 3V 1800MAH leadfree
Packaging:
TRAY
LITH 3V 1000MAH 3PINH leadfree
Packaging:
TRAY
LITH 3V 1200MAH leadfree
Packaging:
BOX
LITH 3V 1.4AH CYLINDER...
Packaging:
TRAY
LITH 3V 1600MAH 2PINH leadfree
Packaging:
TRAY
LITH 3V 1800MAH leadfree
Packaging:
TRAY
LITH 3V 120MAH 2PINH leadfree
Packaging:
BULK
LITH 3V 165MAH _NO ROHS
Packaging:
BULK
LITH 3V 165MAH leadfree
Packaging:
TRAY
LITH 3V 20MAH 2PINH leadfree
Packaging:
TRAY
Previous
Next