- Home
- Batteries
- Saft Batteries
image shown is a representation only

LITH 3,6V 13000MAH AXIAL leadfree
Supplier:
Saft
Matchcode:
LITH3.6V13000CYLINDER
Rutronik No.:
BAT6267
Unit Pack: 120
MOQ: 2880
Packaging: BOX
- Technology
-
LITH
- Voltage
-
3.6 V
- Min.Capacity
-
1300 mA
- Size
-
D
- ContactTerminal
-
AXIAL
- Form
-
CYLINDER
- Approvals
-
UN 38.3
- Temperature
-
-60 TO 85 °C
- Number of cells
-
1
- Weight
-
100 g
- LITHWEIGHT
-
3.8 g
- Automotive
-
NO
- Leadfree Defin.
-
0
- Packaging
-
BOX
- Typ. Capacity
-
1800 mA
- Customs Tariff No.
- 85065010900
- Country
- France
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LITH 3,6V 13000MAH leadfree
Packaging:
BOX
Best Choice
LITH 3.6V 1200MAH AXIAL...
Packaging:
BULK
Best Choice
LITH 3.6V 2600MAH AXIAL...
Packaging:
BULK
Best Choice
LITH 3.6V 17000MAH leadfree
Packaging:
BULK
LITH 3,6V 2400MAH AXIAL...
Packaging:
TRAY
Best Choice
LITH 3.6V 17000MAH leadfree
Packaging:
BULK
LITH 3.6V 1200MAH leadfree
Packaging:
BOX
Topseller
LITH 3.6V 2600MAH leadfree
Packaging:
BOX
Topseller
LITH 3.6V 2450MAH 2PINH...
Packaging:
BULK
Best Choice
LITH 3.6V 1200MAH 3PINH...
Packaging:
BULK
Best Choice
Previous
Next