Cart

LS26500 CNR -D-

SAFT LS26500 CNR -D-

image shown is a representation only

SAFT

LITH 3.6V 7700MAH 2PINH leadfree
Supplier: Saft
Matchcode: LITH3.6V7700CYLINDER
Rutronik No.: BAT6230
Unit Pack: 180
MOQ: 180
Packaging: BULK
On request
16.43 $
2,957.40 $

Prices

180 16.43 $
360 16.01 $
540 15.75 $
900 15.33 $
1,080 14.92 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
7700 mA
Size
C
ContactTerminal
2PINH
Form
CYLINDER
Approvals
UN 38.3
Temperature
-60 TO 85 °C
Number of cells
1
Weight
46 g
LITHWEIGHT
2.00 g
Automotive
NO
Leadfree Defin.
0
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85065010900
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?