Cart

80ZLH56MEFCTA8X11.5

RUBYCON 80ZLH56MEFCTA8X11.5

image shown is a representation only

RUBYCON

ZLH 56uF 80V 20% 8x11/5,0
Supplier: Rubycon
Matchcode: PSRX56U80V5,0
Rutronik No.: KEL21399
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0844 $
844.00 $

Parameter

C(N)
56 µF
V(N)
80 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
Z(100kHz/20°C)
360 mOhm
I(100kHz/105°C)
462 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?