Cart

80ZLH180MEFCT810X20

RUBYCON 80ZLH180MEFCT810X20

image shown is a representation only

RUBYCON

ZLH 180uF 80V 20% 10x20/5,0
Supplier: Rubycon
Matchcode: PSRX180U80V5,0
Rutronik No.: KEL19540
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
On request
0.1854 $
927.00 $

Parameter

C(N)
180 µF
V(N)
80 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
12 mOhm
I(100kHz/105°C)
1040 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?