Cart

80ZLH12MEFCT15X11

RUBYCON 80ZLH12MEFCT15X11

image shown is a representation only

RUBYCON

ZLH 12uF 80V 20% 5x11/2,5
Supplier: Rubycon
Matchcode: PSRX12U80V2,5
Rutronik No.: KEL16066
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
On request
0.0358 $
716.00 $

Parameter

C(N)
12 µF
V(N)
80 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
1400 mOhm
I(100kHz/105°C)
163 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?