Cart

63ZLJ470M12.5X25

RUBYCON 63ZLJ470M12.5X25

image shown is a representation only

RUBYCON

ZLJ 470uF 63V 20% 12x25/5,0
Supplier: Rubycon
Matchcode: PSRX470U63V5,0
Rutronik No.: KEL19281
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4896 $
1,958.40 $

Prices

4,000 0.4896 $
10,000 0.47 $
25,000 0.4504 $

Parameter

C(N)
470 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
31 mOhm
I(100kHz/105°C)
2460 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?