Cart

63ZLJ390MG412.5X20

RUBYCON 63ZLJ390MG412.5X20

image shown is a representation only

RUBYCON

ZLJ 390uF 63V 20% 12x20/5,0
Supplier: Rubycon
Matchcode: PSRX390U63V5,0
Rutronik No.: KEL20016
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.417 $
834.00 $

Prices

2,000 0.417 $
5,000 0.40 $

Parameter

C(N)
390 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
41 mOhm
I(100kHz/105°C)
1990 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?