Cart

63ZLJ120M8X16

RUBYCON 63ZLJ120M8X16

image shown is a representation only

RUBYCON

ZLJ 120uF 63V 20% 8x16/3,5
Supplier: Rubycon
Matchcode: PSRX120U63V3,5
Rutronik No.: KEL22066
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.116 $
696.00 $

Parameter

C(N)
120 µF
V(N)
63 V
Style
RADIAL
Rutronik size
8x16 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
9000 h
Z(100kHz/20°C)
13 mOhm
I(100kHz/105°C)
1300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x16 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?