Cart

63ZLH100MEFCT78X16

RUBYCON 63ZLH100MEFCT78X16

image shown is a representation only

RUBYCON

ZLH 100uF 63V 20% 8x16/3,5
Supplier: Rubycon
Matchcode: PSRX100U63V3,5
Rutronik No.: KEL20087
Unit Pack: 1000
MOQ: 4000
Packaging: AMMOPACK
On request
0.0647 $
258.80 $

Prices

4,000 0.0647 $
8,000 0.0598 $
12,000 0.0581 $

Parameter

C(N)
100 µF
V(N)
63 V
Style
RADIAL
Rutronik size
8x16 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
Z(100kHz/20°C)
160 mOhm
I(100kHz/105°C)
688 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?