Cart

63ZL680MEFCGC18X20

RUBYCON 63ZL680MEFCGC18X20

image shown is a representation only

RUBYCON

ZL 680uF 63V 20% 18x20/7,5
Supplier: Rubycon
Matchcode: PSRX680U63V7,5
Rutronik No.: KEL17270
Unit Pack: 250
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.6169 $
1,850.70 $

Parameter

C(N)
680 µF
V(N)
63 V
Style
RADIAL
Rutronik size
18x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
38 mOhm
I(100kHz/105°C)
2450 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x20 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?