Cart

63ZL470MEFC12.5X30

RUBYCON 63ZL470MEFC12.5X30

image shown is a representation only

RUBYCON

ZL 470uF 63V 20% 12x30/5,0
Supplier: Rubycon
Matchcode: PSRX470U63V5,0
Rutronik No.: KEL16814
Unit Pack: 600
MOQ: 600
Packaging: BULK
Soon available
0.4342 $
260.52 $

Prices

600 0.4342 $
1,200 0.4142 $
1,800 0.3941 $
2,400 0.3641 $
4,800 0.354 $

Parameter

C(N)
470 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x30 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
45 mOhm
I(100kHz/105°C)
1990 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
12,5x30 mm
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?