Cart

63ZL180MEFCG412.5X16

RUBYCON 63ZL180MEFCG412.5X16

image shown is a representation only

RUBYCON

ZL 180uF 63V 20% 12x16/5,0
Supplier: Rubycon
Matchcode: PSRX180U63V5,0
Rutronik No.: KEL17318
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
In Stock
0.2416 $
120.80 $

Prices

500 0.2416 $
1,000 0.2323 $
2,000 0.223 $
5,000 0.2137 $

Parameter

C(N)
180 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
82 mOhm
I(100kHz/105°C)
1135 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x16 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?