Cart

63YXA100MEFCT810X12.5

RUBYCON 63YXA100MEFCT810X12.5

image shown is a representation only

RUBYCON

YXA 100uF 63V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: HFR100U63V5,0
Rutronik No.: KEL16967
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2013
0.118 $
590.00 $

Prices

5,000 0.118 $
6,000 0.1127 $
10,000 0.108 $
Article with this quantity is not orderable.

Parameter

C(N)
100 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?