Cart

63PX47MEFC6.3X11

RUBYCON 63PX47MEFC6.3X11

image shown is a representation only

RUBYCON

PX 47uF 63V 20% 6,3x11/2,5
Supplier: Rubycon
Matchcode: HFR47U63V2,5
Rutronik No.: KEL21896
Unit Pack: 2000
MOQ: 12000
Packaging: AMMOPACK
On request
0.0395 $
474.00 $

Prices

12,000 0.0395 $
24,000 0.0384 $

Parameter

C(N)
47 µF
V(N)
63 V
Style
RADIAL
Rutronik size
6,3x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
210 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?