Cart

63PX2200MEFC18X31.5

RUBYCON 63PX2200MEFC18X31.5

image shown is a representation only

RUBYCON

PX 2200uF 63V 20% 18x31/7,5
Supplier: Rubycon
Matchcode: HFR2200U636V7,5
Rutronik No.: KEL20323
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.8341 $
834.10 $

Prices

1,000 0.8341 $
2,000 0.8111 $

Parameter

C(N)
2200 µF
V(N)
63 V
Style
RADIAL
Rutronik size
18x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1610 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.8 mm
Supp. case size
18x31,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?