Cart

63PX1000MEFCCE16X25

RUBYCON 63PX1000MEFCCE16X25

image shown is a representation only

RUBYCON

PX 1000uF 63V 20% 16x25/7,5C3,5
Supplier: Rubycon
Matchcode: HFR1000U63V7,5
Rutronik No.: KEL18912
Unit Pack: 400
MOQ: 2400
Packaging: BULK
On request
0.3579 $
858.96 $

Parameter

C(N)
1000 µF
V(N)
63 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1440 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Singapore
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?