63PFV56MSPA10X10.5

Supplier: Rubycon
Matchcode: HHPC56U63V
Rutronik No.: KEL21871
Unit Pack: 500
MOQ: 500
Packaging: REEL
Parameter
- C(N)
- 56 µF
- V(N)
- 63 V
- Style
- SMD
- Rutronik size
- 10x10 mm
- Permiss.Ta max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 30 mOhm
- I(100kHz/105°C)
- 1400 mA
- Packaging
- REEL
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x10,5 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- Leadfree Defin.
- 10
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 35 weeks