Cart

63MXG6800MEFCSN25X45

RUBYCON 63MXG6800MEFCSN25X45

image shown is a representation only

RUBYCON

MXG 6800uF 63V 20% 25x45/10,0
Supplier: Rubycon
Matchcode: HTR6800U63V10,0
Rutronik No.: KEL22195
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
2.45 $
980.00 $

Prices

400 2.45 $
800 2.33 $
1,200 2.15 $
1,600 2.09 $

Parameter

C(N)
6800 µF
V(N)
63 V
Style
SNAP IN
Rutronik size
25x45 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
4197 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
25x45 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?