Cart

63KXF1500MEFCSN30X20

RUBYCON 63KXF1500MEFCSN30X20

image shown is a representation only

RUBYCON

KXF 1500uF 63V 20% 30x20/10,0
Supplier: Rubycon
Matchcode: HTR1500U63V10,0
Rutronik No.: KEL20165
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.1141 $
445.64 $

Prices

400 1.1141 $
1,200 1.0834 $

Parameter

C(N)
1500 µF
V(N)
63 V
Style
SNAP IN
Rutronik size
30x20 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
1691 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
2 mm
Supp. case size
30x20 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?