Cart

6.3ZL6800MEFCCE16X25

RUBYCON 6.3ZL6800MEFCCE16X25

image shown is a representation only

RUBYCON

ZL 6800uF 6,3V 20% 16x25/7,5 C
Supplier: Rubycon
Matchcode: PSRX6800U6,3V7,5
Rutronik No.: KEL20322
Unit Pack: 400
MOQ: 2000
Packaging: BULK
On request
0.3967 $
793.40 $

Prices

2,000 0.3967 $
4,000 0.3858 $

Parameter

C(N)
6800 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
16 mOhm
I(100kHz/105°C)
3460 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?