Cart

6.3TZV330M6.3X8

RUBYCON 6.3TZV330M6.3X8

image shown is a representation only

RUBYCON

TZV 330uF 6,3V 20% 6x8
Supplier: Rubycon
Matchcode: HCRL330U6,3V
Rutronik No.: KEL15975
Unit Pack: 900
MOQ: 900
Packaging: REEL PAP
Soon available
0.1127 $
101.43 $

Prices

900 0.1127 $
2,700 0.1083 $
5,400 0.104 $
10,800 0.0997 $

Parameter

C(N)
330 µF
V(N)
6.3 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
340 mOhm
I(100kHz/105°C)
300 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x8 mm
Addi.spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?