6.3TZV220M6.3X6.1

image shown is a representation only
Supplier: Rubycon
Matchcode: HCRL220U6,3V
Rutronik No.: KEL21435
Unit Pack: 1000
MOQ: 5000
Packaging: REEL PAP
Parameter
- C(N)
- 220 µF
- V(N)
- 6.3 V
- Style
- SMD
- Rutronik size
- 6x6 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 360 mOhm
- I(100kHz/105°C)
- 600 mA
- Packaging
- REEL PAP
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 6,3x6,1 mm
- Addi.spec.
- 230BI
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 35 weeks