Cart

6.3SKV47M5X5.5

RUBYCON 6.3SKV47M5X5.5

image shown is a representation only

RUBYCON

SKV 47uF 6,3V 20% 5x5
Supplier: Rubycon
Matchcode: HCR47U6,3V
Rutronik No.: KEL11468
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
In Stock
0.0614 $
61.40 $

Prices

1,000 0.0614 $
2,000 0.059 $
10,000 0.0566 $
25,000 0.0543 $

Parameter

C(N)
47 µF
V(N)
6.3 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,5 mm
Addi. spec.
230BI
Reel step
12 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?