6.3SKV22M4X5.5

image shown is a representation only
Supplier: Rubycon
Matchcode: HCR22U6,3V
Rutronik No.: KEL14731
Unit Pack: 2000
MOQ: 10000
Packaging: REEL PAP
Parameter
- C(N)
- 22 µF
- V(N)
- 6.3 V
- Style
- SMD
- Rutronik size
- 4x5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 1000 h
- Packaging
- REEL PAP
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 4x5 mm
- Addi. spec.
- 230BI
- Reel step
- 8 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- ABC-Code
- C
- Supplier Lead time
- 18 weeks