Cart

6.3PX33000MEFC18X40

RUBYCON 6.3PX33000MEFC18X40

image shown is a representation only

RUBYCON

PX 33000uF 6,3V 20% 18x40/7,5
Supplier: Rubycon
Matchcode: HFR33000U6,3V7,5
Rutronik No.: KEL21644
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
On request
On request

Parameter

C(N)
33000 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
18x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2703 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x40 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?